
SIT9001AI-23-XXXX-000.FP000X | |
|---|---|
DigiKey Part Number  | 2156-SIT9001AI-23-XXXX-000.FP000X-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SIT9001AI-23-XXXX-000.FP000X  | 
Description  | MEMS OSC PROG BLANK  | 
Customer Reference  | |
Detailed Description  | XO (Standard) LVCMOS 1 MHz ~ 200 MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SiTime  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Base Resonator  | MEMS  | |
Type  | XO (Standard)  | |
Programmable Type  | Blank (User Must Program)  | |
Available Frequency Range  | 1 MHz ~ 200 MHz  | |
Function  | Enable/Disable, Standby  | |
Output  | LVCMOS  | |
Voltage - Supply  | 1.8V, 2.5V ~ 3.3V  | |
Frequency Stability (Total)  | ±50ppm  | |
Operating Temperature  | -40°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 34mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Supplier Device Package  | 4-SMD (3.2x2.5)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 56 | $5.38000 | $301.28 | 

