


510GBA25M0000BAGR | |
---|---|
DigiKey Part Number | 336-5623-2-ND - Tape & Reel (TR) 336-5623-1-ND - Cut Tape (CT) 336-5623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 510GBA25M0000BAGR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 510GBA25M0000BAGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.84900 | $28.49 |
50 | $2.58320 | $129.16 |
100 | $2.47630 | $247.63 |
500 | $2.24528 | $1,122.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.15265 | $2,152.65 |
2,000 | $2.06393 | $4,127.86 |
3,000 | $2.01379 | $6,041.37 |
5,000 | $1.95239 | $9,761.95 |