


HAA15-0.8-A+G | |
|---|---|
DigiKey Part Number | 271-2273-ND |
Manufacturer | |
Manufacturer Product Number | HAA15-0.8-A+G |
Description | AC/DC CONVERTER 15V -15V 24W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 15V -15V 100 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear | |
Number of Outputs | 2 | |
Voltage - Input | 100 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 800 mA | |
Current - Output 2 | 800 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 55% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.50" L x 4.00" W x 1.80" H (165.1mm x 101.6mm x 45.7mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |

