
EGUARD0502A | |
|---|---|
DigiKey Part Number | 1655-EGUARD0502ATR-ND - Tape & Reel (TR) 1655-EGUARD0502ACT-ND - Cut Tape (CT) 1655-EGUARD0502ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | EGUARD0502A |
Description | TVS DIODE 5VWM 16VC SOT563 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | Yes | |
Applications | DVI, Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.9pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.51400 | $5.14 |
| 100 | $0.33270 | $33.27 |
| 500 | $0.25444 | $127.22 |
| 1,000 | $0.22921 | $229.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19714 | $591.42 |
| 6,000 | $0.18098 | $1,085.88 |
| 9,000 | $0.17275 | $1,554.75 |
| 15,000 | $0.16350 | $2,452.50 |
| 21,000 | $0.15802 | $3,318.42 |
| 30,000 | $0.15400 | $4,620.00 |


