
S23LC15 | |
|---|---|
DigiKey Part Number | 1655-S23LC15TR-ND - Tape & Reel (TR) 1655-S23LC15CT-ND - Cut Tape (CT) 1655-S23LC15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | S23LC15 |
Description | TVS DIODE 15VWM 25VC SOT233 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.15400 | $1.54 |
| 100 | $0.09550 | $9.55 |
| 500 | $0.07006 | $35.03 |
| 1,000 | $0.06183 | $61.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05133 | $153.99 |
| 6,000 | $0.04603 | $276.18 |
| 9,000 | $0.04333 | $389.97 |
| 15,000 | $0.04028 | $604.20 |
| 21,000 | $0.03848 | $808.08 |
| 30,000 | $0.03673 | $1,101.90 |
| 75,000 | $0.03288 | $2,466.00 |
| 150,000 | $0.03050 | $4,575.00 |
| 300,000 | $0.02888 | $8,664.00 |

