Diode Array 1 Pair Common Cathode 600 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURF10H60CT

DigiKey Part Number
1655-SDURF10H60CT-ND
Manufacturer
Manufacturer Part Number
SDURF10H60CT
Description
DIODE ARRAY GP 600V 5A ITO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.