
SST24B-800CW | |
|---|---|
DigiKey Part Number | 1655-2253-ND |
Manufacturer | |
Manufacturer Part Number | SST24B-800CW |
Description | TRIAC 800V 25A TO220B |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 25 A Through Hole TO-220B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 50 | $1.29060 | $64.53 |
| 100 | $1.16090 | $116.09 |
| 500 | $0.93336 | $466.68 |

