Parametric Equivalent

ST8100S | |
|---|---|
DigiKey Part Number | 1655-ST8100STR-ND - Tape & Reel (TR) 1655-ST8100SCT-ND - Cut Tape (CT) 1655-ST8100SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ST8100S |
Description | DIODE SCHOTTKY 100V 8A TO277B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 100 V | |
Capacitance @ Vr, F | 542pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40800 | $4.08 |
| 100 | $0.26130 | $26.13 |
| 500 | $0.19808 | $99.04 |
| 1,000 | $0.17767 | $177.67 |
| 2,000 | $0.16049 | $320.98 |
| 5,000 | $0.14187 | $709.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13036 | $1,303.60 |
| 20,000 | $0.12068 | $2,413.60 |
| 30,000 | $0.11575 | $3,472.50 |
| 50,000 | $0.11200 | $5,600.00 |


