
AC3535B-YRR-1000mA-H1 | |
---|---|
DigiKey Part Number | 3010-AC3535B-YRR-1000mA-H1-ND |
Manufacturer | |
Manufacturer Product Number | AC3535B-YRR-1000mA-H1 |
Description | 3535 850 1000mA IR LED 60D EMC |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm (840nm ~ 860nm) 3.1V 1.5A 900mW/sr @ 1.5A 60° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Solidlite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 900mW/sr @ 1.5A | |
Wavelength | 850nm (840nm ~ 860nm) | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.00000 | $10.00 |
100 | $0.88000 | $88.00 |
500 | $0.77000 | $385.00 |