
AL1411A-WUV-020MA | |
|---|---|
DigiKey Part Number | 3010-AL1411A-WUV-020MA-ND |
Manufacturer | |
Manufacturer Part Number | AL1411A-WUV-020MA |
Description | 1411 20MA UV LED |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 383nm 3.2V 30mA 6mW/sr @ 20mA 120° 2-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Solidlite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 6mW/sr @ 20mA | |
Wavelength | 383nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.40000 | $4.00 |
| 100 | $0.37000 | $37.00 |
| 500 | $0.35000 | $175.00 |
| 2,000 | $0.32000 | $640.00 |

