
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Solidlite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Utilized LED | 5050 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.25600 | $2.56 |
100 | $0.22400 | $22.40 |
500 | $0.20800 | $104.00 |