New Product
3.BAR5018A-C4C-012mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR5018A-C4C-012mA

DigiKey Part Number
3010-BAR5018A-C4C-012mA-ND
Manufacturer
Manufacturer Product Number
BAR5018A-C4C-012mA
Description
5018 12mA RGBW+IC AddressableLED
Customer Reference
Detailed Description
Addressable Lighting - LED Discrete Red, Green, Blue, White (RGBW) 5.00mm L x 1.80mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Solidlite
Series
-
Packaging
Book
Part Status
Active
Configuration
Discrete
Color
Red, Green, Blue, White (RGBW)
Controller Type
-
Interface
-
Mounting Type
Surface Mount
Size / Dimension
5.00mm L x 1.80mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Solidlite/Solidlite Corporation
A separate $10.60 flat rate shipping fee will apply
All prices are in USD
Book
QuantityUnit PriceExt Price
10$0.38000$3.80
100$0.32000$32.00
500$0.28000$140.00