
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Solidlite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 80mW/sr @ 50mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.24000 | $2.40 |
100 | $0.23000 | $23.00 |
500 | $0.21000 | $105.00 |
1,000 | $0.19500 | $195.00 |