
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Solidlite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 120mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.26000 | $2.60 |
| 100 | $0.24500 | $24.50 |
| 500 | $0.19500 | $97.50 |
| 1,000 | $0.18000 | $180.00 |

