
SP0605E-3C-005MA | |
|---|---|
DigiKey Part Number | 3010-SP0605E-3C-005MA-ND |
Manufacturer | |
Manufacturer Part Number | SP0605E-3C-005MA |
Description | LED GREEN/RED/YELLOW 0605 SMD |
Customer Reference | |
Detailed Description | Green, Red, Yellow 528nm Green, 625nm Red, 590nm Yellow LED Indication - Discrete 2.95V Green, 1.85V Red, 1.85V Yellow 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.95V Green, 1.85V Red, 1.85V Yellow | |
Current - Test | 5mA Green, 5mA Red, 5mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.26000 | $2.60 |
| 100 | $0.18000 | $18.00 |
| 500 | $0.14000 | $70.00 |
| 3,000 | $0.11000 | $330.00 |


