
HI-C6XL-HD | |
---|---|
DigiKey Part Number | 5527-HI-C6XL-HD-ND |
Manufacturer | SOMMER CABLE |
Manufacturer Product Number | HI-C6XL-HD |
Description | Housing for RJ45C6XL |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Lock Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SOMMER CABLE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Fastening Type | Latch Lock | |
Note | Plug Not Provided |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.84000 | $3.84 |