
D38999/33W13N | |
---|---|
DigiKey Part Number | 1792-248593-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33W13N |
Description | 38999S3 D/C RECP SZ 13 CAD OD |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 13 Olive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 13 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |