JBXFD1G05MSSDSR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LEMO
In Stock: 0
Unit Price: $47.52000
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: $47.52000
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: $44.72000
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: $47.52000
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: $47.52000
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: $48.18000
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: $48.18000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JBXFD1G05MSSDSR

DigiKey Part Number
JBXFD1G05MSSDSR-ND
Manufacturer
Manufacturer Product Number
JBXFD1G05MSSDSR
Description
CONN PLUG MALE 5P GOLD SLDR CUP
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
9A
Voltage Rating
660V
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
-
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Instrumentation, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.