
MS27468T25B24P | |
---|---|
DigiKey Part Number | 2899-MS27468T25B24PS-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T25B24P |
Description | Plug angled |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 24 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 25-24 | |
Shell Size, MIL | J | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Green Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Green | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A, 23A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Communication Systems, Marine, Medical, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $152.14500 | $304.29 |
10 | $144.53700 | $1,445.37 |
50 | $137.31000 | $6,865.50 |
100 | $130.43310 | $13,043.31 |
500 | $123.92130 | $61,960.65 |
1,000 | $117.72903 | $117,729.03 |
10,000 | $111.84105 | $1,118,410.50 |