

SC20M-1S6 | |
---|---|
DigiKey Part Number | SOU1249TR-ND - Tape & Reel (TR) SOU1249CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC20M-1S6 |
Description | CONN SOCKET 20-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.19000 | $2.19 |
10 | $1.85900 | $18.59 |
25 | $1.74280 | $43.57 |
50 | $1.65920 | $82.96 |
100 | $1.58000 | $158.00 |
250 | $1.48104 | $370.26 |
500 | $1.41032 | $705.16 |
1,000 | $1.36170 | $1,361.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.24290 | $3,728.70 |
6,000 | $1.18364 | $7,101.84 |