UTL7103G1S03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTL7103G1S03
Lighting Interconnect Solutions

UTL7103G1S03

DigiKey Part Number
UTL7103G1S03-ND
Manufacturer
Manufacturer Product Number
UTL7103G1S03
Description
CONN RCPT HSNG F/M 4POS PNL MNT
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets and Male Pins
Number of Positions
4 (3 + PE)
Shell Size - Insert
10-3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Latch Lock
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon, Glass Reinforced
Shell Finish
-
Housing Color
Gray
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 5VA
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.70000$18.70
10$15.19000$151.90
25$12.79000$319.75
50$11.05000$552.50
100$9.35000$935.00