
65031140 | |
---|---|
DigiKey Part Number | 2564-65031140-ND |
Manufacturer | |
Manufacturer Product Number | 65031140 |
Description | 300V CAT III MANUAL RANGE MM |
Customer Reference | |
Detailed Description | Manual Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance Battery Test, Continuity Test Function Features Auto Off |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Southwire | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Current, Resistance | |
Functions, Extra | Battery Test, Continuity Test | |
Features | Auto Off | |
Ranging | Manual | |
Response | - | |
Ratings | CAT III 300V | |
Includes | Battery, Manual, Test Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.32000 | $28.32 |