
65031240 | |
---|---|
DigiKey Part Number | 2564-65031240-ND |
Manufacturer | |
Manufacturer Product Number | 65031240 |
Description | 600V CAT III AUTO RANGE MM |
Customer Reference | |
Detailed Description | Auto Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Southwire | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off, Backlight | |
Ranging | Auto | |
Response | - | |
Ratings | CAT III 600V | |
Includes | Adapter, Battery, Probe, Test Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.98000 | $46.98 |