
65031640 | |
---|---|
DigiKey Part Number | 2564-65031640-ND |
Manufacturer | |
Manufacturer Product Number | 65031640 |
Description | 400A AC CAT III 600V TRMS CLAMP |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V Measures Voltage, Current, Resistance, Capacitance and Temperature |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Southwire | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures Voltage, Current, Resistance, Capacitance and Temperature | |
Ratings | CAT III 600V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.98000 | $59.98 |