
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Southwire | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Work Light | |
Lamp Type | - | |
Lamp Output | 30, 300 Lumens | |
Features | Magnetic, Rechargeable | |
Battery Cell Size | - | |
Length | - | |
Material - Body | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.99000 | $19.99 |



