
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Southwire | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 30, 120, 300 Lumens | |
Features | Adjustable Beam | |
Battery Cell Size | AAA (Requires 3) | |
Length | - | |
Material - Body | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.99000 | $14.99 |




