
26059 | |
|---|---|
DigiKey Part Number | 1568-26059-ND |
Manufacturer | |
Manufacturer Part Number | 26059 |
Description | LITHIUM ION BATTERY - 1500MAH (I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 1.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.008" L x 1.339" W x 0.307" H (51.00mm x 34.00mm x 7.80mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | 750mA | |
Shelf Life | - | |
Standard Charge Current | 300mA | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.54000 | $16.54 |











