
ASS050400000 | |
---|---|
DigiKey Part Number | 4149-ASS050400000-ND |
Manufacturer | Victron Energy |
Manufacturer Product Number | ASS050400000 |
Description | VICTRON WALL MOUNTED ENCLOSURE F |
Customer Reference | |
Detailed Description | Component Mount Rectangular 2.559" (65.00mm) Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Victron Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | - | |
Material | - | |
Color | Gray | |
Features | - | |
Length | 6.496" (165.00mm) | |
Width | 5.315" (135.00mm) | |
Height | 2.559" (65.00mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.00000 | $34.00 |