
BPP900400100 | |
---|---|
DigiKey Part Number | 4149-BPP900400100-ND |
Manufacturer | Victron Energy |
Manufacturer Product Number | BPP900400100 |
Description | VICTRON ENERGY VENUS GX |
Customer Reference | |
Detailed Description | Component Mount Rectangular 1.811" (46.00mm) Blue |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Victron Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | - | |
Material | - | |
Color | Blue | |
Features | - | |
Length | 5.583" (141.80mm) | |
Width | 3.772" (95.80mm) | |
Height | 1.811" (46.00mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $272.85000 | $272.85 |