
BPP900460050 | |
---|---|
DigiKey Part Number | 4149-BPP900460050-ND |
Manufacturer | Victron Energy |
Manufacturer Product Number | BPP900460050 |
Description | GX TOUCH 50 ADAPTER FOR CCGX CUT |
Customer Reference | |
Detailed Description | Component Mount Rectangular 0.551" (14.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Victron Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | - | |
Material | - | |
Color | Black | |
Features | - | |
Length | 6.850" (174.00mm) | |
Width | 5.236" (133.00mm) | |
Height | 0.551" (14.00mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.65000 | $24.65 |