
BPP900465050 | |
---|---|
DigiKey Part Number | 4149-BPP900465050-ND |
Manufacturer | Victron Energy |
Manufacturer Product Number | BPP900465050 |
Description | GX TOUCH 50 WALL MOUNT BPP900465 |
Customer Reference | |
Detailed Description | Component Mount Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Victron Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mount | |
Shape | - | |
Usage | - | |
Material | - | |
Color | Black | |
Features | - | |
Length | - | |
Width | - | |
Height | - | |
Diameter - Outside | - | |
Diameter - Inside | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.30000 | $15.30 |