
BPP900465070 | |
---|---|
DigiKey Part Number | 4149-BPP900465070-ND |
Manufacturer | Victron Energy |
Manufacturer Product Number | BPP900465070 |
Description | VICTRON GX TOUCH 70 WALL MOUNT B |
Customer Reference | |
Detailed Description | Component Mount Rectangular 1.000" (25.40mm) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Victron Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | - | |
Material | - | |
Color | Black | |
Features | - | |
Length | 6.937" (176.20mm) | |
Width | 4.457" (113.20mm) | |
Height | 1.000" (25.40mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.75000 | $29.75 |