
410001 | |
---|---|
DigiKey Part Number | 4885-410001-ND |
Manufacturer | |
Manufacturer Product Number | 410001 |
Description | Compact AC Auto Ranging Clamp Me |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sper Scientific | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 600V | |
Includes | Battery, Case, Temperature Probe, Test Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.44000 | $80.44 |