
D38999/20WF11AB | |
|---|---|
DigiKey Part Number | 5958-D38999/20WF11AB-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | D38999/20WF11AB |
Description | MIL-DTL-38999 Series iii Recepti |
Customer Reference | |
Detailed Description | Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | F | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Insert Material | Thermoplastic | |
Contact Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $151.13000 | $302.26 |
| 10 | $148.10900 | $1,481.09 |
| 50 | $145.14660 | $7,257.33 |
| 100 | $142.24370 | $14,224.37 |







