New Product
MS27473T14F97PD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WF11PN

DigiKey Part Number
5958-D38999/20WF11PN-602246-ND
Manufacturer
SPI Connects
Manufacturer Product Number
D38999/20WF11PN
Description
MIL-DTL-38999 SERIES III RECEPTI
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
11
Shell Size - Insert
19-11
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-65°C ~ 175°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Mil Spec Connect
A separate $24.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$143.92500$287.85
10$141.04500$1,410.45
50$138.22380$6,911.19
100$135.45930$13,545.93