
D38999/24WD35PN | |
---|---|
DigiKey Part Number | 5958-D38999/24WD35PN-602246-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | D38999/24WD35PN |
Description | MIL-DTL-38999 SERIES III RECEPTI |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-35 | |
Shell Size, MIL | D | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $148.75000 | $297.50 |
10 | $145.77600 | $1,457.76 |
50 | $142.86020 | $7,143.01 |
100 | $140.00300 | $14,000.30 |