New Product
MS27473T10A99SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WJ35SA

DigiKey Part Number
5958-D38999/24WJ35SA-ND
Manufacturer
SPI Connects
Manufacturer Product Number
D38999/24WJ35SA
Description
MIL-DTL-38999 Series iii Recepti
Customer Reference
Detailed Description
128 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Number of Positions
128
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size, MIL
J
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aerospace, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Mil Spec Connect
A separate $24.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$301.73000$301.73
10$295.69200$2,956.92
50$289.77860$14,488.93
100$283.98300$28,398.30