New at DigiKey
MS27473T14F97PD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/32W11N

DigiKey Part Number
5958-D38999/32W11N-ND
Manufacturer
SPI Connects
Manufacturer Product Number
D38999/32W11N
Description
D38999 Series III Plug Cover Rop
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPI Connects
Series
-
Packaging
Retail Package
Part Status
Active
Accessory Type
Cap (Cover), Protective
Shell Size - Insert
11
Grade
Military
Qualification
MIL-DTL-38999
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Mil Spec Connect
A separate $24.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
10$91.91800$919.18
50$90.07980$4,503.99
100$88.27820$8,827.82