
D38999/32W25N | |
---|---|
DigiKey Part Number | 5958-D38999/32W25N-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | D38999/32W25N |
Description | D38999 Series III Plug Cover Rop |
Customer Reference | |
Detailed Description | Connector 25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Shell Size - Insert | 25 | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $171.99000 | $859.95 |
10 | $168.55000 | $1,685.50 |
50 | $165.17920 | $8,258.96 |
100 | $161.87560 | $16,187.56 |