
D38999/33W13N | |
---|---|
DigiKey Part Number | 5958-D38999/33W13N-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | D38999/33W13N |
Description | METAL PROTECTIVE RECEP COVER D38 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | D38999 Series III Receptacle | |
Shell Size - Insert | 13 | |
Material | Aluminum Alloy | |
Features | Contains Strap with Ring, Environment Resistant | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $134.36800 | $671.84 |
10 | $131.68000 | $1,316.80 |
50 | $129.04620 | $6,452.31 |
100 | $126.46530 | $12,646.53 |