
M85049/38-13W | |
---|---|
DigiKey Part Number | 5958-M85049/38-13W-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/38-13W |
Description | Backshell Straight Strain Relie |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp M18x1 13 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.190" ~ 0.328" (4.83mm ~ 8.33mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 13 | |
Thread Size | M18x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $91.37800 | $456.89 |
10 | $89.55100 | $895.51 |
50 | $87.75960 | $4,387.98 |
100 | $86.00440 | $8,600.44 |