
M85049/38-19N | |
---|---|
DigiKey Part Number | 5958-M85049/38-19N-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/38-19N |
Description | Backshell Straight Strain Relie |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp M28x1 19 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.325" ~ 0.634" (8.25mm ~ 16.10mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 19 | |
Thread Size | M28x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $92.22200 | $461.11 |
10 | $90.37700 | $903.77 |
50 | $88.56980 | $4,428.49 |
100 | $86.79850 | $8,679.85 |