
M85049/38-21N | |
---|---|
DigiKey Part Number | 5958-M85049/38-21N-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/38-21N |
Description | Backshell Straight Strain Relie |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp M31x1 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.343" ~ 0.698" (8.71mm ~ 17.73mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 21 | |
Thread Size | M31x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $95.68200 | $478.41 |
10 | $93.76800 | $937.68 |
50 | $91.89220 | $4,594.61 |
100 | $90.05440 | $9,005.44 |