
M85049/38-9N | |
---|---|
DigiKey Part Number | 5958-M85049/38-9N-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/38-9N |
Description | Backshell Straight Strain Relie |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp M12x1 9 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.098" ~ 0.234" (2.49mm ~ 5.94mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 9 | |
Thread Size | M12x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $77.20300 | $772.03 |
50 | $75.65900 | $3,782.95 |
100 | $74.14590 | $7,414.59 |