
M85049/38S9N | |
---|---|
DigiKey Part Number | 5958-M85049/38S9N-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/38S9N |
Description | Backshell Straight Strain Relie |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp M12x1 9 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.098" ~ 0.234" (2.49mm ~ 5.94mm) | |
Diameter - Outside | 0.858" (21.79mm) | |
Shell Size - Insert | 9 | |
Thread Size | M12x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $116.10000 | $580.50 |
10 | $113.77800 | $1,137.78 |
50 | $111.50240 | $5,575.12 |
100 | $109.27240 | $10,927.24 |