
M85049/49-2-20W | |
|---|---|
DigiKey Part Number  | 5958-M85049/49-2-20W-ND  | 
Manufacturer  | SPI Connects  | 
Manufacturer Product Number  | M85049/49-2-20W  | 
Description  | Backshell  Straight Strain Relie  | 
Customer Reference  | |
Detailed Description  | Olive Connector Cable Clamp 1 3/16-18 UNEF 20, 21  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SPI Connects  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Cable Clamp  | |
Cable Opening  | 0.343" ~ 0.698" (8.71mm ~ 17.73mm)  | |
Diameter - Outside  | -  | |
Shell Size - Insert  | 20, 21  | |
Thread Size  | 1 3/16-18 UNEF  | |
Cable Exit  | 180°  | |
Material  | Aluminum  | |
Plating  | Cadmium Nickel  | |
Shielding  | Unshielded  | |
Color  | Olive  | |
Features  | Clamp Screws  | |
Ingress Protection  | -  | |
Includes  | -  | |
Material Flammability Rating  | -  | |
For Use With/Related Products  | MIL-DTL-27599, MIL-DTL-38999 Series I, II  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | $98.21200 | $491.06 | 
| 10 | $96.24800 | $962.48 | 
| 50 | $94.32320 | $4,716.16 | 
| 100 | $92.43680 | $9,243.68 | 


