
M85049/49-2-22W | |
|---|---|
DigiKey Part Number | 5958-M85049/49-2-22W-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/49-2-22W |
Description | Backshell Straight Strain Relie |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 5/16-18 UNEF 22, 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.381" ~ 0.823" (9.68mm ~ 20.90mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 22, 23 | |
Thread Size | 1 5/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-27599, MIL-DTL-38999 Series I, II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $105.38400 | $526.92 |
| 10 | $103.27700 | $1,032.77 |
| 50 | $101.21120 | $5,060.56 |
| 100 | $99.18690 | $9,918.69 |


