
M85049/49-2-24W | |
|---|---|
DigiKey Part Number  | 5958-M85049/49-2-24W-ND  | 
Manufacturer  | SPI Connects  | 
Manufacturer Product Number  | M85049/49-2-24W  | 
Description  | Backshell  Straight Strain Relie  | 
Customer Reference  | |
Detailed Description  | Olive Connector Cable Clamp 1 7/16-18 UNEF 24, 25  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SPI Connects  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Cable Clamp  | |
Cable Opening  | 0.418" ~ 0.853" (10.62mm ~ 21.67mm)  | |
Diameter - Outside  | -  | |
Shell Size - Insert  | 24, 25  | |
Thread Size  | 1 7/16-18 UNEF  | |
Cable Exit  | 180°  | |
Material  | Aluminum  | |
Plating  | Cadmium Nickel  | |
Shielding  | Unshielded  | |
Color  | Olive  | |
Features  | Clamp Screws  | |
Ingress Protection  | -  | |
Includes  | -  | |
Material Flammability Rating  | -  | |
For Use With/Related Products  | MIL-DTL-27599, MIL-DTL-38999 Series I, II  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | $113.14600 | $565.73 | 
| 10 | $110.88400 | $1,108.84 | 
| 50 | $108.66620 | $5,433.31 | 
| 100 | $106.49290 | $10,649.29 | 


