
M85049/52-1-22N | |
---|---|
DigiKey Part Number | 5958-M85049/52-1-22N-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/52-1-22N |
Description | Backshell Straight Strain Relie |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1 5/16-18 UNEF 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.644" ~ 0.956" (16.36mm ~ 24.28mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 22 | |
Thread Size | 1 5/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $95.51200 | $477.56 |
10 | $93.60200 | $936.02 |
50 | $91.73020 | $4,586.51 |
100 | $89.89560 | $8,989.56 |