
M85049/69-13W | |
---|---|
DigiKey Part Number | 5958-M85049/69-13W-ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | M85049/69-13W |
Description | Backshell Straight Shrink Boot |
Customer Reference | |
Detailed Description | Olive Connector Backshell, Heat Shrink Adapter M18x1 13 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.500" (12.70mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 13 | |
Thread Size | M18x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $92.05400 | $460.27 |
10 | $90.21200 | $902.12 |
50 | $88.40780 | $4,420.39 |
100 | $86.63970 | $8,663.97 |